Heat Shrink Tubing, Semi Rigid 0.079" (2.01mm) 2.5 to 1 Clear 2500.0' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2000-2.0-X-SP

DigiKey Part Number
MT2000-2.0-X-SP-ND
Manufacturer
Manufacturer Product Number
MT2000-2.0-X-SP
Description
HEATSHRINK 0.079" X 2500' CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.079" (2.01mm) 2.5 to 1 Clear 2500.0' (762.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
2500.0' (762.0m)
Inner Diameter - Supplied
0.079" (2.01mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Strain Resistant
Color
Operating Temperature
-40°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 50043,79511 Kč109 487,78 Kč
Manufacturers Standard Package
Unit Price without VAT:43,79511 Kč
Unit Price with VAT:52,99208 Kč
Alternate Color
HEATSHRINK 0.079" X 2500' BLUE
In-Stock: 0
Unit Price: 48,69688 Kč
HEATSHRINK 0.079" X 2500' BLACK
In-Stock: 2500
Unit Price: 43,79511 Kč
Alternate Length
HEATSHRINK 0.079" CLEAR FOOT
In-Stock: 2304
Unit Price: 102,68000 Kč