
MT1000-1/4-0-SP | |
|---|---|
DigiKey Part Number | MT1000-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-1/4-0-SP |
Description | HEATSHRINK 1/4" X 1250' BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Black 1250.0' (381.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1250.0' (381.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 75,90377 Kč | 379 518,85 Kč |
| Unit Price without VAT: | 75,90377 Kč |
|---|---|
| Unit Price with VAT: | 91,84356 Kč |


