
LKZ12B3 | |
|---|---|
DigiKey Part Number | LKZ12B3-ND |
Manufacturer | |
Manufacturer Product Number | LKZ12B3 |
Description | LABEL ID/RATINGS 0.49"DIA BK/WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Notice | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Ground | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.492" (12.50mm) | |
Location | - | |
Material - Body | Polyester, PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 10,29300 Kč | 102,93 Kč |
| 30 | 8,98133 Kč | 269,44 Kč |
| 50 | 8,44520 Kč | 422,26 Kč |
| 100 | 7,77800 Kč | 777,80 Kč |
| 250 | 6,99532 Kč | 1 748,83 Kč |
| 500 | 6,47120 Kč | 3 235,60 Kč |
| 1 000 | 5,99862 Kč | 5 998,62 Kč |
| 5 000 | 5,07309 Kč | 25 365,45 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


