Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 164.0' (50.0m)
MFG_HTAT-24-6-0-SP_view2.jpg

HTAT-24/6-0-SP

DigiKey Part Number
HTAT-24/6-0-SP-50-ND
Manufacturer
Manufacturer Product Number
HTAT-24/6-0-SP
Description
HEATSHRINK 0.945" X 164' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.088" (2.25mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 0.945" X 4' BLACK
In-Stock: 50
Unit Price: 806,53000 Kč