White Heat Shrinkable Label 0.38" W x 0.96" L (9.5mm x 24.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-SCE-3/8-2.0-S1-9

DigiKey Part Number
HT-SCE-3/8-2.0-S1-9-ND
Manufacturer
Manufacturer Product Number
HT-SCE-3/8-2.0-S1-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.38" W x 0.96" L (9.5mm x 24.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.38" W x 0.96" L (9.5mm x 24.5mm)
Color
White
Material
Fluoropolymer, Flame Retardant, Fluid Resistant
For Use With/Related Products
T2212, T3212 and T3224 Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 225°C
Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1234,34000 Kč234,34 Kč
10199,14500 Kč1 991,45 Kč
25186,67240 Kč4 666,81 Kč
50177,76060 Kč8 888,03 Kč
100169,27750 Kč16 927,75 Kč
250158,68440 Kč39 671,10 Kč
500151,11714 Kč75 558,57 Kč
1 000143,91294 Kč143 912,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,34000 Kč
Unit Price with VAT:283,55140 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC