HL-ADPT-PR-REFLECTORS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-ADPT-PR-REFLECTORS

DigiKey Part Number
HL-ADPT-PR-REFLECTORS-ND
Manufacturer
Manufacturer Product Number
HL-ADPT-PR-REFLECTORS
Description
HL-ADPT-PR-REFLECTORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Nozzle Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Nozzle Adapter
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
PR Series Reflectors
Compatible Tools
HL1920E, HL2020E
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 719,66000 Kč2 719,66 Kč
52 520,78000 Kč12 603,90 Kč
102 439,73700 Kč24 397,37 Kč
252 336,70160 Kč58 417,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 719,66000 Kč
Unit Price with VAT:3 290,78860 Kč