Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-30/15-0-SP

DigiKey Part Number
HFT3015-01-ND
Manufacturer
Manufacturer Product Number
HFT5000-30/15-0-SP
Description
HEATSHRK FABRIC BLK 1=1M
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Shrinkage Ratio
2 to 1
Length
3.28' (1.00m)
Diameter - Inner, Recovered
0.59" (15.0mm)
Diameter - Inner, Supplied
1.18" (30.0mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK FABRIC 30/15MM BLACK
In-Stock: 400
Unit Price: 80,05645 Kč
HTSHRNK FABRIC 30/15MM BLK METER
In-Stock: 333
Unit Price: 196,96000 Kč