Silver Connector Backshell, Banding M12x1 9, A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX40-AC-00-09-A1-3

DigiKey Part Number
HEX40-AC-00-09-A1-3-ND
Manufacturer
Manufacturer Product Number
HEX40-AC-00-09-A1-3
Description
CONN BACKSHELL BANDING SZ9 SILV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding M12x1 9, A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Aluminum Alloy
Series
Plating
Electroless Nickel
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Silver
Type
Backshell, Banding
Features
Bandstrap
Diameter - Outside
0.748" (19.00mm)
Includes
5 pcs - 1 Backshell, 1 Bandstrap, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring
Shell Size - Insert
9, A
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Thread Size
M12x1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 27 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
257 028,82000 Kč175 720,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 028,82000 Kč
Unit Price with VAT:8 504,87220 Kč

Other Suppliers on DigiKey

27In Stock
Ships from WEC