Parametric Equivalent

FL2500-NO.1-I8-0-27MM | |
|---|---|
DigiKey Part Number | FL2500-NO.1-I8-0-27MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.1-I8-0-27MM |
Description | HEATSHRINK 0.3" X 0.088' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.088' (27.00mm, 1.06") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.088' (27.00mm, 1.06") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.300" (7.62mm) | Base Product Number |
Inner Diameter - Recovered 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT-NO.1-E6-0-27MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.1-E6-0-27MM-ND | 2,30986 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,23780 Kč | 22 378,00 Kč |
| Unit Price without VAT: | 2,23780 Kč |
|---|---|
| Unit Price with VAT: | 2,70774 Kč |


