
EVSW-40/19-3-SP | |
|---|---|
DigiKey Part Number | 484-EVSW-40/19-3-SP-ND |
Manufacturer | |
Manufacturer Product Number | EVSW-40/19-3-SP |
Description | ORANGE SHRINK 2:1 RATIO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.748" (19.00mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 122,73850 Kč | 4 909,54 Kč |
| 80 | 112,89050 Kč | 9 031,24 Kč |
| 120 | 107,49925 Kč | 12 899,91 Kč |
| 200 | 107,34180 Kč | 21 468,36 Kč |
| Unit Price without VAT: | 122,73850 Kč |
|---|---|
| Unit Price with VAT: | 148,51359 Kč |


