
EVSW-26/12.7-3-SP | |
|---|---|
DigiKey Part Number | 484-EVSW-26/12.7-3-SP-ND |
Manufacturer | |
Manufacturer Product Number | EVSW-26/12.7-3-SP |
Description | ORANGE SHRINK 2:1 RATIO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.024" (26.01mm) 2 to 1 Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.024" (26.01mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 74,86213 Kč | 5 614,66 Kč |
| 150 | 68,85387 Kč | 10 328,08 Kč |
| 225 | 67,78156 Kč | 15 250,85 Kč |
| Unit Price without VAT: | 74,86213 Kč |
|---|---|
| Unit Price with VAT: | 90,58318 Kč |


