
EVSW-20/9.5-3-SP | |
|---|---|
DigiKey Part Number | 484-EVSW-20/9.5-3-SP-ND |
Manufacturer | |
Manufacturer Product Number | EVSW-20/9.5-3-SP |
Description | ORANGE SHRINK 2:1 RATIO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 67,47640 Kč | 5 060,73 Kč |
| 150 | 62,06167 Kč | 9 309,25 Kč |
| 225 | 60,47422 Kč | 13 606,70 Kč |
| Unit Price without VAT: | 67,47640 Kč |
|---|---|
| Unit Price with VAT: | 81,64644 Kč |


