
ESZH-CAP-NO.3-50MM | |
|---|---|
DigiKey Part Number | 484-ESZH-CAP-NO.3-50MM-ND |
Manufacturer | |
Manufacturer Product Number | ESZH-CAP-NO.3-50MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Clear | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.425" (10.80mm) | |
Large Diameter Recovered | 0.315" (8.00mm) | |
Small Diameter Supplied | 0.315" (8.00mm) | |
Small Diameter Recovered | - | |
Large Recovered Length | 1.322" (33.58mm) | |
Small Recovered Length | - | |
Total Length Supplied | 1.969" (50.01mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,51400 Kč | 62,57 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 20 | 10,57250 Kč | 211,45 Kč |
| 50 | 9,47000 Kč | 473,50 Kč |
| 100 | 8,70790 Kč | 870,79 Kč |
| 250 | 7,79612 Kč | 1 949,03 Kč |
| 500 | 7,17040 Kč | 3 585,20 Kč |
| 1 000 | 6,59505 Kč | 6 595,05 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


