
ESZH-CAP-NO.3-40MM | |
|---|---|
DigiKey Part Number | 484-ESZH-CAP-NO.3-40MM-ND |
Manufacturer | |
Manufacturer Product Number | ESZH-CAP-NO.3-40MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Clear | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.425" (10.80mm) | |
Large Diameter Recovered | 0.315" (8.00mm) | |
Small Diameter Supplied | 0.315" (8.00mm) | |
Small Diameter Recovered | - | |
Large Recovered Length | 0.885" (22.48mm) | |
Small Recovered Length | - | |
Total Length Supplied | 1.575" (40.01mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 20 | 8,88200 Kč | 177,64 Kč |
| 50 | 7,94980 Kč | 397,49 Kč |
| 100 | 7,30940 Kč | 730,94 Kč |
| 250 | 6,54380 Kč | 1 635,95 Kč |
| 500 | 6,01886 Kč | 3 009,43 Kč |
| 1 000 | 5,53570 Kč | 5 535,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

