
ESZH-CAP-NO.2-40MM | |
|---|---|
DigiKey Part Number | 484-ESZH-CAP-NO.2-40MM-ND |
Manufacturer | |
Manufacturer Product Number | ESZH-CAP-NO.2-40MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Clear | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.291" (7.39mm) | |
Large Diameter Recovered | 0.217" (5.51mm) | |
Small Diameter Supplied | 0.217" (5.51mm) | |
Small Diameter Recovered | - | |
Large Recovered Length | 1.007" (25.58mm) | |
Small Recovered Length | - | |
Total Length Supplied | 1.575" (40.01mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,72800 Kč | 38,64 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 20 | 6,54100 Kč | 130,82 Kč |
| 50 | 5,85420 Kč | 292,71 Kč |
| 100 | 5,38390 Kč | 538,39 Kč |
| 250 | 4,82032 Kč | 1 205,08 Kč |
| 500 | 4,43352 Kč | 2 216,76 Kč |
| 1 000 | 4,07760 Kč | 4 077,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

