
ESZH-CAP-NO.1-35MM | |
|---|---|
DigiKey Part Number | 484-ESZH-CAP-NO.1-35MM-ND |
Manufacturer | |
Manufacturer Product Number | ESZH-CAP-NO.1-35MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Clear | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.224" (5.69mm) | |
Large Diameter Recovered | 0.177" (4.50mm) | |
Small Diameter Supplied | 0.177" (4.50mm) | |
Small Diameter Recovered | 0.177" (4.50mm) | |
Large Recovered Length | 0.834" (21.18mm) | |
Small Recovered Length | - | |
Total Length Supplied | 1.378" (35.00mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 4,99800 Kč | 24,99 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 20 | 4,24150 Kč | 84,83 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 250 | 3,12452 Kč | 781,13 Kč |
| 500 | 2,87378 Kč | 1 436,89 Kč |
| 1 000 | 2,64302 Kč | 2 643,02 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

