
ES97874001 | |
|---|---|
DigiKey Part Number | 484-ES97874001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES97874001 |
Description | SHRINKTUBE ORANGE 3:1 27MM METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.063" (27.00mm) 3 to 1 Orange |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.063" (27.00mm) |
Mfr | Inner Diameter - Recovered 0.354" (8.99mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 5 | 94,57400 Kč | 472,87 Kč |
| 10 | 86,99500 Kč | 869,95 Kč |
| 20 | 80,01300 Kč | 1 600,26 Kč |
| 50 | 71,62840 Kč | 3 581,42 Kč |
| 100 | 69,08340 Kč | 6 908,34 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |

