New Product
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange
ES52614001
ES52614001

ES95392001

DigiKey Part Number
484-ES95392001-ND
Manufacturer
Manufacturer Product Number
ES95392001
Description
EVBB-50/25-3 4' STICK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.969" (50.00mm)
Mfr
Inner Diameter - Recovered
0.984" (24.99mm)
Series
Recovered Wall Thickness
0.045" (1.14mm)
Packaging
Bag
Material
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
650208,88811 Kč135 777,27 Kč
Unit Price without VAT:208,88811 Kč
Unit Price with VAT:252,75461 Kč