



ES52614001 | |
|---|---|
DigiKey Part Number | 484-ES52614001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES52614001 |
Description | EVBB-20/9.5-3- SPOOL METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.787" (19.99mm) |
Mfr | Inner Diameter - Recovered 0.374" (9.50mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length Enter Number of Meters in Order Quantity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 5 | 131,44800 Kč | 657,24 Kč |
| 10 | 120,88500 Kč | 1 208,85 Kč |
| 20 | 111,18450 Kč | 2 223,69 Kč |
| 50 | 99,54320 Kč | 4 977,16 Kč |
| 100 | 99,16520 Kč | 9 916,52 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |

