Parametric Equivalent

ES2000-NO.1-C1-0-63MM | |
|---|---|
DigiKey Part Number | ES2000-NO.1-C1-0-63MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.1-C1-0-63MM |
Description | HEATSHRINK 0.225" X 0.207' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.207' (63.00mm, 2.48") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.207' (63.00mm, 2.48") | |
Inner Diameter - Supplied | 0.225" (5.72mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,32290 Kč | 43 229,00 Kč |
| Unit Price without VAT: | 4,32290 Kč |
|---|---|
| Unit Price with VAT: | 5,23071 Kč |


