Heat Shrink Cap Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-CAP-NO.3-B8-X-40MM

DigiKey Part Number
ES-CAP-NO.3-B8-X-40MM-ND
Manufacturer
Manufacturer Product Number
ES-CAP-NO.3-B8-X-40MM
Description
HEATSHRINK CAP CLEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain Resistant
Color
Clear
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.427" (10.85mm)
Large Diameter Recovered
0.095" (2.41mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
1.575" (40.01mm)
Total Length Recovered
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
510,50000 Kč52,50 Kč
109,65900 Kč96,59 Kč
208,88200 Kč177,64 Kč
507,94980 Kč397,49 Kč
1007,30940 Kč730,94 Kč
2506,54380 Kč1 635,95 Kč
5006,01886 Kč3 009,43 Kč
1 0005,53570 Kč5 535,70 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč
Alternate Color
HEATSHRINK CAP BLACK
In-Stock: 26439
Unit Price: 12,81000 Kč
Alternate Length
HEATSHRINK CAP BLACK
In-Stock: 26439
Unit Price: 12,81000 Kč
HEATSHRINK CAP CLEAR
In-Stock: 3644
Unit Price: 15,12000 Kč
HEATSHRINK CAP BLACK
In-Stock: 7450
Unit Price: 15,12000 Kč