
ES-CAP-NO.1-C1-0-35MM | |
|---|---|
DigiKey Part Number | ESC35K-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.1-C1-0-35MM |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.225" (5.72mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.380" (35.05mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 4,99800 Kč | 24,99 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 20 | 4,24150 Kč | 84,83 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 250 | 3,12452 Kč | 781,13 Kč |
| 500 | 2,87378 Kč | 1 436,89 Kč |
| 1 000 | 2,64302 Kč | 2 643,02 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








