
ER34164001 | |
|---|---|
DigiKey Part Number | 484-ER34164001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ER34164001 |
Description | DWHF-3/1-0-SP METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 60 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Spool Size 492.1' (150.0m) |
Inner Diameter - Recovered 0.039" (0.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 5 | 233,45600 Kč | 1 167,28 Kč |
| 10 | 214,70500 Kč | 2 147,05 Kč |
| 20 | 197,45450 Kč | 3 949,09 Kč |
| 50 | 186,34460 Kč | 9 317,23 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |

