Image for EC7961-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7961-000

DigiKey Part Number
EC7961-000-ND
Manufacturer
Manufacturer Product Number
EC7961-000
Description
HSI NARROW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 155 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 20015,13631 Kč33 299,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15,13631 Kč
Unit Price with VAT:18,31494 Kč

Other Suppliers on DigiKey

4 155In Stock
Ships from WEC