
EC4942-000 | |
|---|---|
DigiKey Part Number | A117044-ND |
Manufacturer | |
Manufacturer Product Number | EC4942-000 |
Description | 11310000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Carrier, Cable and Wire Marker For K-Type® Cable Markers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | K-Type® Cable Markers | |
Material | PVC | |
Features | 12 Character Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,40360 Kč | 110,09 Kč |
| 50 | 4,19320 Kč | 209,66 Kč |
| 100 | 3,99110 Kč | 399,11 Kč |
| 250 | 3,74100 Kč | 935,25 Kč |
| 500 | 3,56166 Kč | 1 780,83 Kč |
| 1 000 | 3,39158 Kč | 3 391,58 Kč |
| 2 500 | 3,17897 Kč | 7 947,43 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


