
EC1221-000 | |
|---|---|
DigiKey Part Number | EC1221-000-ND |
Manufacturer | |
Manufacturer Product Number | EC1221-000 |
Description | WIRE MARKER PUSH ON 4.5MM ORANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Orange Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.165" ~ 0.272" (4.20mm ~ 6.90mm) | |
Legend | 3 | |
Color | Orange | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47069 Kč | 4 706,90 Kč |
| Unit Price without VAT: | 0,47069 Kč |
|---|---|
| Unit Price with VAT: | 0,56953 Kč |










