
EC0193-000 | |
|---|---|
DigiKey Part Number | A105320-ND |
Manufacturer | |
Manufacturer Product Number | EC0193-000 |
Description | WIRE MARKER PUSH ON 4.5MM YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Legend | 4 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,54590 Kč | 54,59 Kč |
| 250 | 0,51068 Kč | 127,67 Kč |
| 500 | 0,48632 Kč | 243,16 Kč |
| 1 000 | 0,46301 Kč | 463,01 Kč |
| 3 000 | 0,42836 Kč | 1 285,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








