DWP-125-1-2-2IN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 7,21852 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1-2-2IN

DigiKey Part Number
DWP-125-1-2-2IN-ND
Manufacturer
Manufacturer Product Number
DWP-125-1-2-2IN
Description
HEATSHRINK 1" X 0.167' RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Red 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150 00011,58828 Kč1 738 242,00 Kč
Unit Price without VAT:11,58828 Kč
Unit Price with VAT:14,02182 Kč
Alternate Color
HEATSHRINK 1" X 0.167' BLACK
In-Stock: 0
Unit Price: 7,21852 Kč