
DWHF-4.5/1.5-0-STK | |
|---|---|
DigiKey Part Number | 484-DWHF-4.5/1.5-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-4.5/1.5-0-STK |
Description | DUAL WALL TUBING, FLAME RETARDAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.177" (4.50mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 5 | 252,48000 Kč | 1 262,40 Kč |
| 10 | 232,21700 Kč | 2 322,17 Kč |
| 20 | 213,56000 Kč | 4 271,20 Kč |
| 50 | 203,10940 Kč | 10 155,47 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |

