
DWHF-4.5/1.5-0-SP | |
|---|---|
DigiKey Part Number | 484-DWHF-4.5/1.5-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-4.5/1.5-0-SP |
Description | DUAL WALL TUBING, FLAME RETARDAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.177" (4.50mm) 3 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,91932 Kč | 185 757,96 Kč |
| Unit Price without VAT: | 61,91932 Kč |
|---|---|
| Unit Price with VAT: | 74,92238 Kč |

