
DR-25-1/2-0-SP-CS7143 | |
|---|---|
DigiKey Part Number | DR-25-1/2-0-SP-CS7143-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-1/2-0-SP-CS7143 |
Description | HEATSHRINK BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | - | |
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | - | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | - | |
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 94,44813 Kč | 28 334,44 Kč |
| Unit Price without VAT: | 94,44813 Kč |
|---|---|
| Unit Price with VAT: | 114,28224 Kč |



