
D-146-0206 | |
|---|---|
DigiKey Part Number | D-146-0206-ND |
Manufacturer | |
Manufacturer Product Number | D-146-0206 |
Description | SLDR SLV WIRE-WIRE 0.106/0.125" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.106" (2.69mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Diameter 0.106" (2.69mm), 0.125" (3.18mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.591" (15.01mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,65000 Kč | 1 306,50 Kč |
| 25 | 122,46040 Kč | 3 061,51 Kč |
| 50 | 116,61440 Kč | 5 830,72 Kč |
| 100 | 111,04370 Kč | 11 104,37 Kč |
| 300 | 102,76420 Kč | 30 829,26 Kč |
| 500 | 99,12904 Kč | 49 564,52 Kč |
| 1 000 | 94,40155 Kč | 94 401,55 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |


