
CWT-9-W116-9 | |
|---|---|
DigiKey Part Number | CWT-9-W116-9-ND |
Manufacturer | |
Manufacturer Product Number | CWT-9-W116-9 |
Description | SLDR SLV WIRE-WIRE 0.343/0.362" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.343" (8.71mm), 0.362" (9.19mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.343" (8.71mm), 0.362" (9.19mm) | |
Length | 1.398" (35.52mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 550 | 73,30601 Kč | 113 624,32 Kč |
| Unit Price without VAT: | 73,30601 Kč |
|---|---|
| Unit Price with VAT: | 88,70027 Kč |


