
CWT-1501 | |
|---|---|
DigiKey Part Number | CWT-1501-ND |
Manufacturer | |
Manufacturer Product Number | CWT-1501 |
Description | SLDR SLEEVE WIRE-WIR/PIN 0.059" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Clear 0.059" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.059" (1.52mm) | |
Length | 0.630" (16.00mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,37120 Kč | 359,28 Kč |
| 50 | 13,68640 Kč | 684,32 Kč |
| 100 | 13,02930 Kč | 1 302,93 Kč |
| 250 | 12,21328 Kč | 3 053,32 Kč |
| 500 | 11,62954 Kč | 5 814,77 Kč |
| 1 000 | 11,07414 Kč | 11 074,14 Kč |
| 2 500 | 10,38074 Kč | 25 951,85 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




