
CM-SCE-1/2-4H-9 | |
|---|---|
DigiKey Part Number | A108780-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-1/2-4H-9 |
Description | WIRE MARKER CBL TIE 20.3X51.4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.02" L (20.3mm x 51.4mm) | |
Cable Diameter | 0.492" (12.50mm) and Over | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 10 | 25,88300 Kč | 258,83 Kč |
| 25 | 24,25160 Kč | 606,29 Kč |
| 50 | 23,09040 Kč | 1 154,52 Kč |
| 100 | 21,98570 Kč | 2 198,57 Kč |
| 250 | 20,60876 Kč | 5 152,19 Kč |
| 500 | 19,62422 Kč | 9 812,11 Kč |
| 1 000 | 18,68753 Kč | 18 687,53 Kč |
| 2 500 | 17,51799 Kč | 43 794,98 Kč |
| Unit Price without VAT: | 30,38000 Kč |
|---|---|
| Unit Price with VAT: | 36,75980 Kč |


