Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-9.5/4.8-X-SP

DigiKey Part Number
CGPT-9.5/4.8-X-SP-01-ND
Manufacturer
Manufacturer Product Number
CGPT-9.5/4.8-X-SP
Description
HEAT SHRINK 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 440 View Now
This product is no longer carried by DigiKey.

Other Suppliers on DigiKey

440In Stock
Ships from WEC
Alternate Length
HEATSHRINK 3/8" CLEAR METER
In-Stock: 25
Unit Price: 113,18000 Kč