Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-9.5/4.8-6-SP

DigiKey Part Number
A119795-150-ND
Manufacturer
Manufacturer Product Number
CGPT-9.5/4.8-6-SP
Description
HEATSHRINK 3/8" BLUE
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-40°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 25024,14714 Kč54 331,07 Kč
Unit Price without VAT:24,14714 Kč
Unit Price with VAT:29,21804 Kč
Alternate Color
HEATSHRINK 3/8" RED
In-Stock: 0
Unit Price: 20,33140 Kč
HEATSHRINK 3/8" X 492.1' YLW
In-Stock: 0
Unit Price: 20,42519 Kč
HEATSHRINK 3/8" CLEAR METER
In-Stock: 25
Unit Price: 113,18000 Kč
Alternate Length
HEATSHRINK 3/8" BLUE METER
In-Stock: 29
Unit Price: 73,28000 Kč