
CGPT-4.8/2.4-9-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-4.8/2.4-9-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-4.8/2.4-9-SP |
Description | HEAT SHRINK 4.8MM WHITE METER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.50mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Spool Size 984.3' (300.0m) |
Inner Diameter - Recovered 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 5 | 47,96800 Kč | 239,84 Kč |
| 10 | 44,10900 Kč | 441,09 Kč |
| 20 | 40,57450 Kč | 811,49 Kč |
| 50 | 36,32200 Kč | 1 816,10 Kč |
| 100 | 33,40630 Kč | 3 340,63 Kč |
| 250 | 32,79068 Kč | 8 197,67 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |



