Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-38/19-0-SP

DigiKey Part Number
484-CGPT-38/19-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
CGPT-38/19-0-SP
Description
HEAT SHRINK 38MM BLACK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.748" (19.00mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Spool Size
196.8' (60.0m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1300,90000 Kč300,90 Kč
5247,65000 Kč1 238,25 Kč
10227,76500 Kč2 277,65 Kč
20209,47600 Kč4 189,52 Kč
50198,84260 Kč9 942,13 Kč
Manufacturers Standard Package
Unit Price without VAT:300,90000 Kč
Unit Price with VAT:364,08900 Kč
Alternate Length
HEAT SHRINK 38MM BLACK
In-Stock: 0
Unit Price: 85,57733 Kč