Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Clear Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-19/9.5-X-SP

DigiKey Part Number
484-CGPT-19/9.5-X-SP-DS-ND
Manufacturer
Manufacturer Product Number
CGPT-19/9.5-X-SP
Description
HEATSHRINK CLEAR 2:1 9.5MM METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Clear Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.029" (0.74mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardant, Solvent Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.748" (19.00mm)
Spool Size
492.1' (150.0m)
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
553,79600 Kč268,98 Kč
1049,47100 Kč494,71 Kč
2045,50250 Kč910,05 Kč
5040,73200 Kč2 036,60 Kč
10037,46250 Kč3 746,25 Kč
25037,16312 Kč9 290,78 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč