
| CGPE-105-3/8-0-SP | |
|---|---|
| DigiKey Part Number | CGPE-105-3/8-0-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | CGPE-105-3/8-0-SP | 
| Description | HEATSHRINK 3/8" X 400' BLACK | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 400.0' (121.9m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 400.0' (121.9m) | |
| Inner Diameter - Supplied | 0.375" (9.53mm) | |
| Inner Diameter - Recovered | 0.187" (4.75mm) | |
| Recovered Wall Thickness | 0.025" (0.64mm) | |
| Material | ||
| Features | - | |
| Color | ||
| Operating Temperature | -70°C ~ 105°C | |
| Shrink Temperature | 85°C | |
| Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
| Shelf Life | 144 Months | |
| Shelf Life Start | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic