
CES-2-A75 | |
|---|---|
DigiKey Part Number | CES-2-A75-ND |
Manufacturer | |
Manufacturer Product Number | CES-2-A75 |
Description | HEAT SHRINK CBL SEAL 6.4-19.1MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Seal, Heat Shrinkable For Cable, Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal, Heat Shrinkable | |
For Use With/Related Products | Cable, Wires | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 298,48700 Kč | 2 984,87 Kč |
| 25 | 279,77720 Kč | 6 994,43 Kč |
| 50 | 266,42680 Kč | 13 321,34 Kč |
| 100 | 253,71250 Kč | 25 371,25 Kč |
| 250 | 237,84184 Kč | 59 460,46 Kč |
| 500 | 226,50332 Kč | 113 251,66 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |


