CB5033-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5033-000

DigiKey Part Number
CB5033-000-ND
Manufacturer
Manufacturer Product Number
CB5033-000
Description
HEATSHRINK TUBING SIZE 13X25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Clear 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
1.300" (33.02mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Abrasion Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 923,72000 Kč1 923,72 Kč
21 769,24000 Kč3 538,48 Kč
31 684,73000 Kč5 054,19 Kč
51 583,96000 Kč7 919,80 Kč
71 520,88857 Kč10 646,22 Kč
101 456,81500 Kč14 568,15 Kč
251 353,42200 Kč33 835,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 923,72000 Kč
Unit Price with VAT:2 327,70120 Kč
Alternate Color
HEATSHRINK TUBING SIZE 13X25'
In-Stock: 0
Unit Price: