Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Clear 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5025-000

DigiKey Part Number
CB5025-000-25-ND
Manufacturer
Manufacturer Product Number
CB5025-000
Description
HEATSHRINK TUBING SIZE 11X25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Clear 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Abrasion Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 850,34000 Kč1 850,34 Kč
21 701,68000 Kč3 403,36 Kč
31 620,34667 Kč4 861,04 Kč
51 523,48800 Kč7 617,44 Kč
71 462,81000 Kč10 239,67 Kč
101 462,65800 Kč14 626,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 850,34000 Kč
Unit Price with VAT:2 238,91140 Kč
Alternate Length
HEATSHRINK TUBING SIZE 11X4'
In-Stock: 0
Unit Price: 193,82025 Kč