
C282654001 | |
|---|---|
DigiKey Part Number | 484-C282654001-ND |
Manufacturer | |
Manufacturer Product Number | C282654001 |
Description | CGPT-32/16-2-SP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Red |
Datasheet | Datasheet |
EDA/CAD Models | C282654001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.630" (16.00mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 82,76881 Kč | 297 967,72 Kč |
| Unit Price without VAT: | 82,76881 Kč |
|---|---|
| Unit Price with VAT: | 100,15026 Kč |











