
B-155-07-35-22-5 | |
|---|---|
DigiKey Part Number | B-155-07-35-22-5-ND |
Manufacturer | |
Manufacturer Product Number | B-155-07-35-22-5 |
Description | SLDR SLV WIRE-WIRE 0.252/0.287" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.252" (6.40mm), 0.287" (7.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.252" (6.40mm), 0.287" (7.29mm) | |
Length | 1.279" (32.50mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,20760 Kč | 1 830,19 Kč |
| 50 | 69,71340 Kč | 3 485,67 Kč |
| 100 | 66,38310 Kč | 6 638,31 Kč |
| 250 | 62,22632 Kč | 15 556,58 Kč |
| 500 | 59,25678 Kč | 29 628,39 Kč |
| 1 000 | 56,43024 Kč | 56 430,24 Kč |
| 2 500 | 52,90085 Kč | 132 252,12 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |




