
B-040-26-N | |
|---|---|
DigiKey Part Number | B-040-26-N-ND |
Manufacturer | |
Manufacturer Product Number | B-040-26-N |
Description | SLDR SLEEVE WIRE-PIN 0.175" BLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.175" (4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.175" (4.45mm) | |
Length | 1.180" (29.97mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 153,39000 Kč | 1 533,90 Kč |
| 25 | 143,78600 Kč | 3 594,65 Kč |
| 50 | 136,91960 Kč | 6 845,98 Kč |
| 100 | 130,38290 Kč | 13 038,29 Kč |
| 300 | 120,66220 Kč | 36 198,66 Kč |
| 500 | 116,39360 Kč | 58 196,80 Kč |
| 1 000 | 110,84361 Kč | 110 843,61 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |








