Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Red 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-6/2-2-SP

DigiKey Part Number
ATUM-6/2-2-SP-01-ND
Manufacturer
Manufacturer Product Number
ATUM-6/2-2-SP
Description
HEATSHRINK DUAL WALL 6MM 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Red 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.236" RED
In-Stock: 1000
Unit Price: 160,46504 Kč