ATUM-24/8-X-STK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 413,11466 Kč
Datasheet
Image for ATUM-24/8-X-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-24/8-X-STK

DigiKey Part Number
ATUM-24/8-X-STK-ND
Manufacturer
Manufacturer Product Number
ATUM-24/8-X-STK
Description
HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Color
HEATSHRINK DUALWALL 24MM X 4'
In-Stock: 0
Unit Price: 540,49000 Kč