ATUM-24/8-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 37
Unit Price: 884,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 471,74720 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 777,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 45
Unit Price: 690,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 399,32025 Kč

Similar


Panduit Corp
In Stock: 0
Unit Price: 965,40000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 680,51333 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 532,50770 Kč
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-24/8-0-STK

DigiKey Part Number
484-ATUM-24/8-0-STK-ND
Manufacturer
Manufacturer Product Number
ATUM-24/8-0-STK
Description
HEATSHRINK DUALWALL 24MM
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.100" (2.54mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.945" (24.00mm)
Base Product Number
Inner Diameter - Recovered
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-24/8-0-MS-STKTE Connectivity Raychem Cable Protection37484-ATUM-24/8-0-MS-STK-ND884,06000 KčParametric Equivalent
ATUM-24/8-0-MS-STKTE Connectivity Raychem Cable Protection0ATUM-248K-ND471,74720 KčParametric Equivalent
DWFR-24/8-0-STKTE Connectivity Raychem Cable Protection0DWFR-24/8-0-STK-ND777,08000 KčParametric Equivalent
DWHF-24/8-0-STKTE Connectivity Raychem Cable Protection45484-DWHF-24/8-0-STK-ND690,94000 KčParametric Equivalent
NB10342001TE Connectivity Raychem Cable Protection0484-NB10342001-ND399,32025 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes